8,25 Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C8258FCT00

DigiKey Part Number
56-MRS25000C8258FCT00CT-ND - Cut Tape (CT)
56-MRS25000C8258FCT00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS25000C8258FCT00
Description
RES 8.25 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
8.25 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MRS25000C8258FCT00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,560
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.88000$1.88
10$1.20100$12.01
25$1.01280$25.32
50$0.89540$44.77
100$0.79320$79.32
250$0.68228$170.57
500$0.61268$306.34
1,000$0.55345$553.45
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.45684$2,284.20
10,000$0.42163$4,216.30
15,000$0.40354$6,053.10
25,000$0.38308$9,577.00
35,000$0.37089$12,981.15
50,000$0.35897$17,948.50
60,000$0.35326$21,195.60
120,000$0.33365$40,038.00
125,000$0.33260$41,575.00
Manufacturers Standard Package