
MRS25000C4708FCT00 | |
---|---|
DigiKey Part Number | BC4182CT-ND - Cut Tape (CT) BC4182TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C4708FCT00 |
Description | RES 4.7 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MRS25000C4708FCT00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.88000 | $1.88 |
10 | $1.20100 | $12.01 |
25 | $1.01280 | $25.32 |
50 | $0.89540 | $44.77 |
100 | $0.79320 | $79.32 |
250 | $0.68228 | $170.57 |
500 | $0.61268 | $306.34 |
1,000 | $0.55345 | $553.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.45684 | $2,284.20 |
10,000 | $0.42163 | $4,216.30 |
15,000 | $0.40354 | $6,053.10 |
25,000 | $0.38308 | $9,577.00 |
35,000 | $0.37089 | $12,981.15 |
50,000 | $0.35897 | $17,948.50 |
60,000 | $0.35326 | $21,195.60 |
120,000 | $0.33365 | $40,038.00 |
125,000 | $0.33260 | $41,575.00 |