475k Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C4753FRP00

DigiKey Part Number
PPC475KZTR-ND - Tape & Reel (TR)
PPC475KZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MRS25000C4753FRP00
Description
RES 475K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
475 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,944
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.04000$2.04
10$1.27400$12.74
25$1.07520$26.88
50$0.94920$47.46
100$0.84220$84.22
250$0.72476$181.19
500$0.65124$325.62
1,000$0.58866$588.66
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.48659$2,432.95
10,000$0.44939$4,493.90
15,000$0.43027$6,454.05
25,000$0.40864$10,216.00
35,000$0.39575$13,851.25
50,000$0.38316$19,158.00
60,000$0.37712$22,627.20
120,000$0.35640$42,768.00
125,000$0.35528$44,410.00
Manufacturers Standard Package