301k Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C3013FRP00

DigiKey Part Number
PPC301KZTR-ND - Tape & Reel (TR)
PPC301KZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MRS25000C3013FRP00
Description
RES 301K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
301 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,378
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.04000$2.04
10$1.27300$12.73
25$1.07360$26.84
50$0.94800$47.40
100$0.84110$84.11
250$0.72384$180.96
500$0.65040$325.20
1,000$0.58790$587.90
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.48597$2,429.85
10,000$0.44881$4,488.10
15,000$0.42971$6,445.65
25,000$0.40811$10,202.75
35,000$0.39524$13,833.40
50,000$0.38267$19,133.50
60,000$0.37664$22,598.40
120,000$0.35594$42,712.80
125,000$0.35482$44,352.50
Manufacturers Standard Package