
MRS25000C2559FCT00 | |
|---|---|
DigiKey Part Number  | 56-MRS25000C2559FCT00CT-ND - Cut Tape (CT) 56-MRS25000C2559FCT00TB-ND - Tape & Box (TB)  | 
Manufacturer  | |
Manufacturer Product Number  | MRS25000C2559FCT00  | 
Description  | RES 25.5 OHM 0.6W 1% AXIAL  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 25.5 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MRS25000C2559FCT00 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Cut Tape (CT) Tape & Box (TB)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±50ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | ||
Supplier Device Package  | -  | |
Size / Dimension  | 0.098" Dia x 0.256" L (2.50mm x 6.50mm)  | |
Height - Seated (Max)  | -  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.71000 | $1.71 | 
| 10 | $1.11000 | $11.10 | 
| 25 | $0.93640 | $23.41 | 
| 50 | $0.82560 | $41.28 | 
| 100 | $0.73180 | $73.18 | 
| 250 | $0.62920 | $157.30 | 
| 500 | $0.56440 | $282.20 | 
| 1,000 | $0.50950 | $509.50 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.41977 | $2,098.85 | 
| 10,000 | $0.38709 | $3,870.90 | 
| 15,000 | $0.37030 | $5,554.50 | 
| 25,000 | $0.35131 | $8,782.75 | 
| 35,000 | $0.33999 | $11,899.65 | 
| 50,000 | $0.32893 | $16,446.50 | 
| 60,000 | $0.32363 | $19,417.80 | 
| 120,000 | $0.30543 | $36,651.60 | 
| 125,000 | $0.30445 | $38,056.25 | 

