
MRS25000C1541FCT00 | |
---|---|
DigiKey Part Number | BC4009CT-ND - Cut Tape (CT) BC4009TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C1541FCT00 |
Description | RES 1.54K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.54 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MRS25000C1541FCT00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.11100 | $11.11 |
25 | $0.93800 | $23.45 |
50 | $0.82680 | $41.34 |
100 | $0.73280 | $73.28 |
250 | $0.63000 | $157.50 |
500 | $0.56514 | $282.57 |
1,000 | $0.51015 | $510.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.42031 | $2,101.55 |
10,000 | $0.38759 | $3,875.90 |
15,000 | $0.37077 | $5,561.55 |
25,000 | $0.35176 | $8,794.00 |
35,000 | $0.34043 | $11,915.05 |
50,000 | $0.32936 | $16,468.00 |
60,000 | $0.32405 | $19,443.00 |
120,000 | $0.30582 | $36,698.40 |
125,000 | $0.30484 | $38,105.00 |