


MRS25000C1504FCT00 | |
|---|---|
DigiKey Part Number | BC4573CT-ND - Cut Tape (CT) BC4573TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C1504FCT00 |
Description | RES 1.5M OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.5 MOhms ±1% 0.6W Through Hole Resistor Axial Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MRS25000C1504FCT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.19900 | $11.99 |
| 25 | $1.01160 | $25.29 |
| 50 | $0.89420 | $44.71 |
| 100 | $0.79220 | $79.22 |
| 250 | $0.68140 | $170.35 |
| 500 | $0.61188 | $305.94 |
| 1,000 | $0.55274 | $552.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.45626 | $2,281.30 |
| 10,000 | $0.42109 | $4,210.90 |
| 15,000 | $0.40302 | $6,045.30 |
| 25,000 | $0.38259 | $9,564.75 |
| 35,000 | $0.37041 | $12,964.35 |
| 50,000 | $0.35851 | $17,925.50 |
| 60,000 | $0.35281 | $21,168.60 |
| 120,000 | $0.33323 | $39,987.60 |
| 125,000 | $0.33217 | $41,521.25 |

