15k Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C1502FCT00

DigiKey Part Number
BC4005CT-ND - Cut Tape (CT)
BC4005TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS25000C1502FCT00
Description
RES 15K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MRS25000C1502FCT00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,602
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.72000$1.72
10$1.11100$11.11
25$0.93800$23.45
50$0.82680$41.34
100$0.73280$73.28
250$0.63000$157.50
500$0.56514$282.57
1,000$0.51015$510.15
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.42031$2,101.55
10,000$0.38759$3,875.90
15,000$0.37077$5,561.55
25,000$0.35176$8,794.00
35,000$0.34043$11,915.05
50,000$0.32936$16,468.00
60,000$0.32405$19,443.00
120,000$0.30582$36,698.40
125,000$0.30484$38,105.00
Manufacturers Standard Package