13k Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C1302FCT00

DigiKey Part Number
BC3987CT-ND - Cut Tape (CT)
BC3987TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS25000C1302FCT00
Description
RES 13K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
13 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MRS25000C1302FCT00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 147
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.71000$1.71
10$1.11000$11.10
25$0.93640$23.41
50$0.82560$41.28
100$0.73180$73.18
250$0.62920$157.30
500$0.56440$282.20
1,000$0.50950$509.50
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.41977$2,098.85
10,000$0.38709$3,870.90
15,000$0.37030$5,554.50
25,000$0.35131$8,782.75
35,000$0.33999$11,899.65
50,000$0.32893$16,446.50
60,000$0.32363$19,417.80
120,000$0.30543$36,651.60
125,000$0.30445$38,056.25
Manufacturers Standard Package