
MRS25000C1302FC100 | |
|---|---|
DigiKey Part Number  | 56-MRS25000C1302FC100CT-ND - Cut Tape (CT) 56-MRS25000C1302FC100TB-ND - Tape & Box (TB)  | 
Manufacturer  | |
Manufacturer Product Number  | MRS25000C1302FC100  | 
Description  | RES 13K OHM 0.6W 1% AXIAL  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 13 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Cut Tape (CT) Tape & Box (TB)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±50ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | ||
Supplier Device Package  | -  | |
Size / Dimension  | 0.098" Dia x 0.256" L (2.50mm x 6.50mm)  | |
Height - Seated (Max)  | -  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $5.71000 | $5.71 | 
| 10 | $3.67100 | $36.71 | 
| 25 | $3.12640 | $78.16 | 
| 50 | $2.78360 | $139.18 | 
| 100 | $2.49160 | $249.16 | 
| 250 | $2.17276 | $543.19 | 
| 500 | $1.97272 | $986.36 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $1.83893 | $1,838.93 | 
| 2,000 | $1.69167 | $3,383.34 | 
| 3,000 | $1.61601 | $4,848.03 | 
| 5,000 | $1.53044 | $7,652.20 | 
| 7,000 | $1.47944 | $10,356.08 | 
| 10,000 | $1.42961 | $14,296.10 | 
| 12,000 | $1.40571 | $16,868.52 | 
| 24,000 | $1.32369 | $31,768.56 | 
| 25,000 | $1.31926 | $32,981.50 | 

