13k Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C1302FC100

DigiKey Part Number
56-MRS25000C1302FC100CT-ND - Cut Tape (CT)
56-MRS25000C1302FC100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS25000C1302FC100
Description
RES 13K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
13 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 963
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.71000$5.71
10$3.67100$36.71
25$3.12640$78.16
50$2.78360$139.18
100$2.49160$249.16
250$2.17276$543.19
500$1.97272$986.36
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.83893$1,838.93
2,000$1.69167$3,383.34
3,000$1.61601$4,848.03
5,000$1.53044$7,652.20
7,000$1.47944$10,356.08
10,000$1.42961$14,296.10
12,000$1.40571$16,868.52
24,000$1.32369$31,768.56
25,000$1.31926$32,981.50
Manufacturers Standard Package