4.7k Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS16000C4701FCT00

DigiKey Part Number
BC3940CT-ND - Cut Tape (CT)
BC3940TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS16000C4701FCT00
Description
RES 4.7K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MRS16000C4701FCT00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 502
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.63000$1.63
10$1.04400$10.44
25$0.87440$21.86
50$0.77180$38.59
100$0.68450$68.45
250$0.58740$146.85
500$0.52672$263.36
1,000$0.47515$475.15
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.39084$1,954.20
10,000$0.36016$3,601.60
15,000$0.34439$5,165.85
25,000$0.32656$8,164.00
35,000$0.31593$11,057.55
50,000$0.30554$15,277.00
60,000$0.30057$18,034.20
120,000$0.28347$34,016.40
125,000$0.28255$35,318.75
Manufacturers Standard Package