
MRS16000C4701FC100 | |
|---|---|
DigiKey Part Number | BC3939CT-ND - Cut Tape (CT) BC3939TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS16000C4701FC100 |
Description | RES 4.7K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.22000 | $5.22 |
| 10 | $3.36100 | $33.61 |
| 25 | $2.85880 | $71.47 |
| 50 | $2.54540 | $127.27 |
| 100 | $2.27700 | $227.70 |
| 250 | $1.98284 | $495.71 |
| 500 | $1.79878 | $899.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.67518 | $1,675.18 |
| 2,000 | $1.53959 | $3,079.18 |
| 3,000 | $1.46994 | $4,409.82 |
| 5,000 | $1.39112 | $6,955.60 |
| 7,000 | $1.34416 | $9,409.12 |
| 10,000 | $1.29826 | $12,982.60 |
| 12,000 | $1.27626 | $15,315.12 |
| 24,000 | $1.20072 | $28,817.28 |
| 25,000 | $1.19665 | $29,916.25 |

