
MRS16000C3300FC100 | |
|---|---|
DigiKey Part Number | 56-MRS16000C3300FC100CT-ND - Cut Tape (CT) 56-MRS16000C3300FC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS16000C3300FC100 |
Description | RES 330 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBA02040C3300FC100 | Vishay Beyschlag/Draloric/BC Components | 1,437 | BC3497CT-ND | $550.00000 | Parametric Equivalent |
| MBA02040C3300FCT00 | Vishay Beyschlag/Draloric/BC Components | 26,179 | BC3292CT-ND | $321.00000 | Parametric Equivalent |
| MBA02040C3300FRP00 | Vishay Beyschlag/Draloric/BC Components | 3,728 | 56-MBA02040C3300FRP00CT-ND | $168.00000 | Parametric Equivalent |
| MRS16000C3300FCT00 | Vishay Beyschlag/Draloric/BC Components | 3,921 | BC3933CT-ND | $321.00000 | Parametric Equivalent |
| MRS16000C3300FRP00 | Vishay Beyschlag/Draloric/BC Components | 9,160 | 56-MRS16000C3300FRP00CT-ND | $367.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| 10 | $3.45300 | $34.53 |
| 25 | $2.94000 | $73.50 |
| 50 | $2.61600 | $130.80 |
| 100 | $2.33980 | $233.98 |
| 250 | $2.03828 | $509.57 |
| 500 | $1.84902 | $924.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.68812 | $1,688.12 |
| 2,000 | $1.55148 | $3,102.96 |
| 3,000 | $1.48130 | $4,443.90 |
| 5,000 | $1.40186 | $7,009.30 |
| 7,000 | $1.35454 | $9,481.78 |
| 10,000 | $1.30829 | $13,082.90 |

