330 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS16000C3300FCT00

DigiKey Part Number
BC3933CT-ND - Cut Tape (CT)
BC3933TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS16000C3300FCT00
Description
RES 330 OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
330 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MRS16000C3300FCT00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBA02040C3300FC100Vishay Beyschlag/Draloric/BC Components1,437BC3497CT-ND$12.00000Parametric Equivalent
MBA02040C3300FCT00Vishay Beyschlag/Draloric/BC Components26,179BC3292CT-ND$7.00000Parametric Equivalent
MBA02040C3300FRP00Vishay Beyschlag/Draloric/BC Components3,72856-MBA02040C3300FRP00CT-ND$4.00000Parametric Equivalent
MRS16000C3300FC100Vishay Beyschlag/Draloric/BC Components54156-MRS16000C3300FC100CT-ND$22.00000Parametric Equivalent
MRS16000C3300FRP00Vishay Beyschlag/Draloric/BC Components9,16056-MRS16000C3300FRP00CT-ND$8.00000Parametric Equivalent
In-Stock: 3,921
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.73000$1.73
10$1.06900$10.69
25$0.90120$22.53
50$0.79420$39.71
100$0.70380$70.38
250$0.60380$150.95
500$0.54146$270.73
1,000$0.48844$488.44
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.39386$1,969.30
10,000$0.36294$3,629.40
15,000$0.34705$5,205.75
25,000$0.32908$8,227.00
35,000$0.31837$11,142.95
50,000$0.30790$15,395.00
Manufacturers Standard Package