
MRS16000C3001FCT00 | |
---|---|
DigiKey Part Number | BC3932CT-ND - Cut Tape (CT) BC3932TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS16000C3001FCT00 |
Description | RES 3K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MRS16000C3001FCT00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $1.05100 | $10.51 |
25 | $0.88040 | $22.01 |
50 | $0.77680 | $38.84 |
100 | $0.68890 | $68.89 |
250 | $0.59120 | $147.80 |
500 | $0.53010 | $265.05 |
1,000 | $0.47821 | $478.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.39336 | $1,966.80 |
10,000 | $0.36248 | $3,624.80 |
15,000 | $0.34661 | $5,199.15 |
25,000 | $0.32866 | $8,216.50 |
35,000 | $0.31796 | $11,128.60 |
50,000 | $0.30751 | $15,375.50 |
60,000 | $0.30250 | $18,150.00 |
120,000 | $0.28530 | $34,236.00 |
125,000 | $0.28437 | $35,546.25 |