
MRS16000C1271FCT00 | |
|---|---|
DigiKey Part Number | 56-MRS16000C1271FCT00CT-ND - Cut Tape (CT) 56-MRS16000C1271FCT00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS16000C1271FCT00 |
Description | RES 1.27K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.27 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.63000 | $1.63 |
| 10 | $1.04400 | $10.44 |
| 25 | $0.87440 | $21.86 |
| 50 | $0.77180 | $38.59 |
| 100 | $0.68450 | $68.45 |
| 250 | $0.58740 | $146.85 |
| 500 | $0.52672 | $263.36 |
| 1,000 | $0.47515 | $475.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.39084 | $1,954.20 |
| 10,000 | $0.36016 | $3,601.60 |
| 15,000 | $0.34439 | $5,165.85 |
| 25,000 | $0.32656 | $8,164.00 |
| 35,000 | $0.31593 | $11,057.55 |
| 50,000 | $0.30554 | $15,277.00 |
| 60,000 | $0.30057 | $18,034.20 |
| 120,000 | $0.28347 | $34,016.40 |
| 125,000 | $0.28255 | $35,318.75 |

