1 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS16000C1001FC100

DigiKey Part Number
56-MRS16000C1001FC100CT-ND - Cut Tape (CT)
56-MRS16000C1001FC100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS16000C1001FC100
Description
RES 1K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBA02040C1001FC100Vishay Beyschlag/Draloric/BC Components3,939BC3445CT-ND$2.96000Parametric Equivalent
MBA02040C1001FCT00Vishay Beyschlag/Draloric/BC Components10,051BC3238CT-ND$1.73000Parametric Equivalent
MBA02040C1001FRP00Vishay Beyschlag/Draloric/BC Components27,092BC1.00KXCT-ND$0.90000Parametric Equivalent
MRS16000C1001FCT00Vishay Beyschlag/Draloric/BC Components1,971BC3915CT-ND$1.73000Parametric Equivalent
MRS16000C1001FRP00Vishay Beyschlag/Draloric/BC Components6BC3916CT-ND$1.97000Parametric Equivalent
In-Stock: 299
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.34000$5.34
10$3.45300$34.53
25$2.94000$73.50
50$2.61600$130.80
100$2.33980$233.98
250$2.03828$509.57
500$1.84902$924.51
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.68812$1,688.12
2,000$1.55148$3,102.96
3,000$1.48130$4,443.90
5,000$1.40186$7,009.30
7,000$1.35454$9,481.78
10,000$1.30829$13,082.90
Manufacturers Standard Package