
MRS16000C1001FRP00 | |
|---|---|
DigiKey Part Number | BC3916TR-ND - Tape & Reel (TR) BC3916CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MRS16000C1001FRP00 |
Description | RES 1K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.22500 | $12.25 |
| 25 | $1.03600 | $25.90 |
| 50 | $0.91420 | $45.71 |
| 100 | $0.80980 | $80.98 |
| 250 | $0.69652 | $174.13 |
| 500 | $0.62550 | $312.75 |
| 1,000 | $0.56498 | $564.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.45716 | $2,285.80 |
| 10,000 | $0.42189 | $4,218.90 |
| 15,000 | $0.40379 | $6,056.85 |
| 25,000 | $0.38330 | $9,582.50 |
| 35,000 | $0.37109 | $12,988.15 |
| 50,000 | $0.35916 | $17,958.00 |

