Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP385316160JF02W0 | |
|---|---|
DigiKey Part Number | MKP385316160JF02W0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKP385316160JF02W0 |
Description | CAP FILM 0.016UF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.016 µF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.276" W (17.50mm x 7.00mm) |
Capacitance | Height - Seated (Max) 0.532" (13.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 550V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238550163 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238550163-ND | $5.67588 | Parametric Equivalent |
| BFC238551163 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238551163-ND | $5.88668 | Parametric Equivalent |
| BFC238552163 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238552163-ND | $6.55695 | Parametric Equivalent |
| BFC238554163 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238554163-ND | $6.29668 | Parametric Equivalent |
| MKP385316160JFI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385316160JFI2B0-ND | $4.12308 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | $4.23253 | $3,597.65 |

