Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP385243160JFM2B0 | |
|---|---|
DigiKey Part Number | MKP385243160JFM2B0-ND |
Manufacturer | |
Manufacturer Product Number | MKP385243160JFM2B0 |
Description | CAP FILM 4300PF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4300 pF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 550V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238500432 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238500432-ND | $3.94566 | Parametric Equivalent |
| BFC238501432 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238501432-ND | $4.25400 | Parametric Equivalent |
| BFC238502432 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238502432-ND | $4.56802 | Parametric Equivalent |
| BFC238504432 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238504432-ND | $4.34597 | Parametric Equivalent |
| MKP385243160JF02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385243160JF02W0-ND | $3.66844 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | $3.32175 | $4,152.19 |

