Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383433025JFP2B0 | |
|---|---|
DigiKey Part Number | MKP383433025JFP2B0-ND |
Manufacturer | |
Manufacturer Product Number | MKP383433025JFP2B0 |
Description | CAP FILM 0.33UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 125V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.394" W (17.50mm x 10.00mm) |
Capacitance | Height - Seated (Max) 0.650" (16.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 125V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 250V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238300334 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1835-ND | $20.88984 | Parametric Equivalent |
| BFC238301334 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238301334-ND | $20.88984 | Parametric Equivalent |
| BFC238302334 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238302334-ND | $23.51610 | Parametric Equivalent |
| BFC238304334 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238304334-ND | $21.07738 | Parametric Equivalent |
| MKP383433025JF02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383433025JF02W0-ND | $8.54405 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.64468 | $3,822.34 |




