Parametric Equivalent
Parametric Equivalent

MKP383411025JC02Z0 | |
|---|---|
DigiKey Part Number | MKP383411025JC02Z0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKP383411025JC02Z0 |
Description | CAP FILM 0.11UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.11 µF Film Capacitor 125V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.236" W (17.50mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.551" (14.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 125V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 250V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238303114 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238303114-ND | $15.51849 | Parametric Equivalent |
| MKP383411025JC02R0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383411025JC02R0-ND | $5.67746 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | $7.30744 | $3,288.35 |



