Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383410025JF02W0 | |
|---|---|
DigiKey Part Number | MKP383410025JF02W0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKP383410025JF02W0 |
Description | CAP FILM 0.1UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 125V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 125V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 250V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238300104 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1812-ND | $12.67551 | Parametric Equivalent |
| BFC238301104 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238301104-ND | $12.67551 | Parametric Equivalent |
| BFC238302104 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238302104-ND | $14.53554 | Parametric Equivalent |
| BFC238304104 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238304104-ND | $12.90545 | Parametric Equivalent |
| MKP383410025JFM2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383410025JFM2B0-ND | $4.61897 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,100 | $5.31072 | $5,841.79 |







