Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP385410040JFI2B0 | |
|---|---|
DigiKey Part Number | MKP385410040JFI2B0-ND |
Manufacturer | |
Manufacturer Product Number | MKP385410040JFI2B0 |
Description | CAP FILM 0.1UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 400V | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP385410040JF02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385410040JF02W0-ND | $4.27862 | Parametric Equivalent |
| MKP385410040JFM2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385410040JFM2B0-ND | $3.94553 | Parametric Equivalent |
| MKP385410040JFP2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385410040JFP2B0-ND | $3.27327 | Parametric Equivalent |
| B32522C6104J000 | TDK | 2,500 | 495-B32522C6104J000-ND | $6.74000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.01201 | $4,012.01 |


