Parametric Equivalent
Parametric Equivalent

MKP383347040JC02Z0 | |
|---|---|
DigiKey Part Number  | MKP383347040JC02Z0-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | MKP383347040JC02Z0  | 
Description  | CAP FILM 0.047UF 5% 400VDC RAD  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.047 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage Rating - AC  | 200V  | |
Voltage Rating - DC  | 400V  | |
Dielectric Material  | ||
Operating Temperature  | -55°C ~ 105°C  | |
Mounting Type  | Through Hole  | |
Package / Case  | ||
Size / Dimension  | 0.689" L x 0.197" W (17.50mm x 5.00mm)  | |
Height - Seated (Max)  | 0.512" (13.00mm)  | |
Termination  | PC Pins  | |
Lead Spacing  | 0.295" (7.50mm)  | |
Applications  | High Pulse, DV/DT  | |
Ratings  | -  | |
Features  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 550 | $6.07882 | $3,343.35 | 



