Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| MKP383313100JFM2B0 | |
|---|---|
| DigiKey Part Number | MKP383313100JFM2B0-ND | 
| Manufacturer | |
| Manufacturer Product Number | MKP383313100JFM2B0 | 
| Description | CAP FILM 0.013UF 5% 1KVDC RADIAL | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 0.013 µF Film Capacitor 350V 1000V (1kV) Polypropylene (PP), Metallized Radial | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage Rating - AC | 350V | |
| Voltage Rating - DC | 1000V (1kV) | |
| Dielectric Material | ||
| Operating Temperature | -55°C ~ 105°C | |
| Mounting Type | Through Hole | |
| Package / Case | ||
| Size / Dimension | 0.689" L x 0.197" W (17.50mm x 5.00mm) | |
| Height - Seated (Max) | 0.433" (11.00mm) | |
| Termination | PC Pins | |
| Lead Spacing | 0.591" (15.00mm) | |
| Applications | High Pulse, DV/DT | |
| Ratings | - | |
| Features | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,250 | $5.50653 | $6,883.16 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China