Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383275160JFP2B0 | |
|---|---|
DigiKey Part Number | MKP383275160JFP2B0-ND |
Manufacturer | |
Manufacturer Product Number | MKP383275160JFP2B0 |
Description | CAP FILM 7500PF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7500 pF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.276" W (17.50mm x 7.00mm) |
Capacitance | Height - Seated (Max) 0.532" (13.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 550V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238350752 | Vishay Beyschlag/Draloric/BC Components | 482 | BC2005-ND | $33.79000 | Parametric Equivalent |
| BFC238351752 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238351752-ND | $16.14012 | Parametric Equivalent |
| BFC238352752 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238352752-ND | $18.27270 | Parametric Equivalent |
| BFC238354752 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238354752-ND | $16.70510 | Parametric Equivalent |
| BFC238560752 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238560752-ND | $4.84863 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $5.89328 | $4,419.96 |





