Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238562752 | |
|---|---|
DigiKey Part Number | BFC238562752-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC238562752 |
Description | CAP FILM 7500PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7500 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.276" W (17.50mm x 7.00mm) |
Capacitance | Height - Seated (Max) 0.532" (13.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238560752 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238560752-ND | $4.84863 | Parametric Equivalent |
| BFC238561752 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238561752-ND | $5.13367 | Parametric Equivalent |
| BFC238564752 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238564752-ND | $5.49886 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $5.67746 | $4,541.97 |

