Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383256160JC02Z0 | |
|---|---|
DigiKey Part Number | MKP383256160JC02Z0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKP383256160JC02Z0 |
Description | CAP FILM 5600PF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5600 pF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.236" W (17.50mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.551" (14.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 550V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238353562 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238353562-ND | $14.91483 | Parametric Equivalent |
| BFC238563562 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238563562-ND | $5.24501 | Parametric Equivalent |
| MKP383256160JC02R0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383256160JC02R0-ND | $5.47368 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | $7.03596 | $3,166.18 |




