Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383251140JF02W0 | |
|---|---|
DigiKey Part Number | MKP383251140JF02W0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKP383251140JF02W0 |
Description | CAP FILM 5100PF 5% 1.4KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5100 pF Film Capacitor 500V 1400V (1.4kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.236" W (17.50mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 500V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1400V (1.4kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238340512 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1956-ND | $13.50587 | Parametric Equivalent |
| BFC238341512 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238341512-ND | $13.50587 | Parametric Equivalent |
| BFC238342512 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238342512-ND | $15.54411 | Parametric Equivalent |
| BFC238344512 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238344512-ND | $13.50587 | Parametric Equivalent |
| BFC238350512 | Vishay Beyschlag/Draloric/BC Components | 923 | BC1997-ND | $21.05000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $5.66132 | $5,095.19 |





