Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238564512 | |
|---|---|
DigiKey Part Number | BFC238564512-ND |
Manufacturer | |
Manufacturer Product Number | BFC238564512 |
Description | CAP FILM 5100PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5100 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.236" W (17.50mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238560512 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238560512-ND | $0.54030 | Parametric Equivalent |
| BFC238561512 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238561512-ND | $0.56653 | Parametric Equivalent |
| BFC238562512 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238562512-ND | $0.62200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.65773 | $4,657.73 |

