Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383215250JII2B0 | |
|---|---|
DigiKey Part Number  | MKP383215250JII2B0-ND  | 
Manufacturer  | |
Manufacturer Product Number  | MKP383215250JII2B0  | 
Description  | CAP FILM 1500PF 5% 2.5KVDC RAD  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 1500 pF Film Capacitor 900V 2500V (2.5kV) Polypropylene (PP), Metallized Radial  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage Rating - AC  | 900V  | |
Voltage Rating - DC  | 2500V (2.5kV)  | |
Dielectric Material  | ||
Operating Temperature  | -55°C ~ 105°C  | |
Mounting Type  | Through Hole  | |
Package / Case  | ||
Size / Dimension  | 1.024" L x 0.236" W (26.00mm x 6.00mm)  | |
Height - Seated (Max)  | 0.610" (15.50mm)  | |
Termination  | PC Pins  | |
Lead Spacing  | 0.886" (22.50mm)  | |
Applications  | High Pulse, DV/DT  | |
Ratings  | -  | |
Features  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | $7.42716 | $1,856.79 | 



