MCS04020C1332FE000 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.51609
Datasheet

Direct


YAGEO
In Stock: 33,221
Unit Price: $0.82000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 4,034
Unit Price: $2.06000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $2.46446
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.23223
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $3.52066
Datasheet

Upgrade


Susumu
In Stock: 5,075
Unit Price: $1.23000
Datasheet

Upgrade


Susumu
In Stock: 9,908
Unit Price: $0.82000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $2.24042
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $3.88871
Datasheet

Upgrade


Susumu
In Stock: 9,590
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 17,631
Unit Price: $1.32000
Datasheet

Upgrade


YAGEO
In Stock: 4,255
Unit Price: $1.15000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.31417
Datasheet
MCS 0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS04020C1332FE000

DigiKey Part Number
231227511333-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCS04020C1332FE000
Description
RES 13.3K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
13.3 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCS04020C1332FE000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.23028$2,302.80
Manufacturers Standard Package