
RT0402FRE0713K3L | |
---|---|
DigiKey Part Number | 13-RT0402FRE0713K3LTR-ND - Tape & Reel (TR) 13-RT0402FRE0713K3LCT-ND - Cut Tape (CT) 13-RT0402FRE0713K3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402FRE0713K3L |
Description | RES SMD 13.3K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 13.3 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402FRE0713K3L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.17200 | $1.72 |
25 | $0.15440 | $3.86 |
50 | $0.13460 | $6.73 |
100 | $0.12970 | $12.97 |
250 | $0.07720 | $19.30 |
500 | $0.06816 | $34.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.05124 | $512.40 |