
MBB0207VD1004BC100 | |
|---|---|
DigiKey Part Number | BC4506CT-ND - Cut Tape (CT) BC4506TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB0207VD1004BC100 |
Description | RES 1M OHM 0.1% 0.4W AXIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.248" L (2.50mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.62000 | $13.62 |
| 10 | $8.99100 | $89.91 |
| 25 | $7.73080 | $193.27 |
| 50 | $6.93960 | $346.98 |
| 100 | $6.26740 | $626.74 |
| 250 | $5.53016 | $1,382.54 |
| 500 | $5.06888 | $2,534.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.77060 | $4,770.60 |
| 2,000 | $4.43097 | $8,861.94 |
| 3,000 | $4.25659 | $12,769.77 |
| 5,000 | $4.05926 | $20,296.30 |
| 7,000 | $3.94170 | $27,591.90 |
| 10,000 | $3.82688 | $38,268.80 |
| 12,000 | $3.77182 | $45,261.84 |

