68.1 Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C6819FRP00

DigiKey Part Number
BC68.1ZTR-ND - Tape & Reel (TR)
BC68.1ZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MBB02070C6819FRP00
Description
RES 68.1 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
68.1 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,925
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.64500$6.45
25$0.60120$15.03
50$0.56860$28.43
100$0.53670$53.67
250$0.49800$124.50
500$0.47152$235.76
1,000$0.44701$447.01
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.42683$2,134.15
10,000$0.40846$4,084.60
15,000$0.39869$5,980.35
25,000$0.38736$9,684.00
35,000$0.38046$13,316.10
50,000$0.37361$18,680.50
60,000$0.37028$22,216.80
120,000$0.35865$43,038.00
125,000$0.35802$44,752.50
Manufacturers Standard Package