
MBB02070C6819FCT00 | |
|---|---|
DigiKey Part Number | BC3878CT-ND - Cut Tape (CT) BC3878TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C6819FCT00 |
Description | RES 68.1 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68.1 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.59600 | $5.96 |
| 25 | $0.55480 | $13.87 |
| 50 | $0.52540 | $26.27 |
| 100 | $0.49600 | $49.60 |
| 250 | $0.46012 | $115.03 |
| 500 | $0.43518 | $217.59 |
| 1,000 | $0.41258 | $412.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.36552 | $1,827.60 |
| 10,000 | $0.35379 | $3,537.90 |
| 15,000 | $0.35215 | $5,282.25 |
| 25,000 | $0.35029 | $8,757.25 |
| 35,000 | $0.34917 | $12,220.95 |
| 50,000 | $0.34431 | $17,215.50 |
| 60,000 | $0.34122 | $20,473.20 |
| 120,000 | $0.33041 | $39,649.20 |
| 125,000 | $0.32981 | $41,226.25 |

