
MBB02070C4708FC100 | |
---|---|
DigiKey Part Number | BC3799CT-ND - Cut Tape (CT) BC3799TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C4708FC100 |
Description | RES 4.7 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.78000 | $2.78 |
10 | $2.30400 | $23.04 |
25 | $2.13360 | $53.34 |
50 | $2.01440 | $100.72 |
100 | $1.90500 | $190.50 |
250 | $1.85536 | $463.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.72374 | $1,723.74 |
2,000 | $1.63458 | $3,269.16 |
3,000 | $1.59290 | $4,778.70 |
5,000 | $1.51640 | $7,582.00 |
7,000 | $1.51141 | $10,579.87 |
10,000 | $1.48518 | $14,851.80 |
12,000 | $1.47084 | $17,650.08 |
24,000 | $1.42060 | $34,094.40 |
25,000 | $1.41784 | $35,446.00 |