43 Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C4309FCT00

DigiKey Part Number
56-MBB02070C4309FCT00CT-ND - Cut Tape (CT)
56-MBB02070C4309FCT00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C4309FCT00
Description
RES 43 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
43 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,229
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.59600$5.96
25$0.55480$13.87
50$0.52540$26.27
100$0.49600$49.60
250$0.46012$115.03
500$0.43518$217.59
1,000$0.41258$412.58
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.38268$1,913.40
10,000$0.35379$3,537.90
15,000$0.35215$5,282.25
25,000$0.35029$8,757.25
35,000$0.34917$12,220.95
50,000$0.34431$17,215.50
60,000$0.34122$20,473.20
120,000$0.33041$39,649.20
125,000$0.32981$41,226.25
Manufacturers Standard Package