
MBB02070C3922FCT00 | |
|---|---|
DigiKey Part Number  | 56-MBB02070C3922FCT00CT-ND - Cut Tape (CT) 56-MBB02070C3922FCT00TB-ND - Tape & Box (TB)  | 
Manufacturer  | |
Manufacturer Product Number  | MBB02070C3922FCT00  | 
Description  | RES 39.2K OHM 0.6W 1% AXIAL  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 39.2 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Cut Tape (CT) Tape & Box (TB)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±50ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | ||
Supplier Device Package  | -  | |
Size / Dimension  | 0.098" Dia x 0.256" L (2.50mm x 6.50mm)  | |
Height - Seated (Max)  | -  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.59600 | $5.96 | 
| 25 | $0.55480 | $13.87 | 
| 50 | $0.52540 | $26.27 | 
| 100 | $0.49600 | $49.60 | 
| 250 | $0.46012 | $115.03 | 
| 500 | $0.43518 | $217.59 | 
| 1,000 | $0.41258 | $412.58 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.39376 | $1,968.80 | 
| 10,000 | $0.37670 | $3,767.00 | 
| 15,000 | $0.36763 | $5,514.45 | 
| 25,000 | $0.35710 | $8,927.50 | 
| 35,000 | $0.35068 | $12,273.80 | 
| 50,000 | $0.34431 | $17,215.50 | 
| 60,000 | $0.34122 | $20,473.20 | 
| 120,000 | $0.33041 | $39,649.20 | 
| 125,000 | $0.32981 | $41,226.25 | 

