
MBB02070C3304FCT00 | |
|---|---|
DigiKey Part Number | BC3749CT-ND - Cut Tape (CT) BC3749TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C3304FCT00 |
Description | RES 3.3M OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3.3 MOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.65400 | $6.54 |
| 25 | $0.60760 | $15.19 |
| 50 | $0.57500 | $28.75 |
| 100 | $0.54320 | $54.32 |
| 250 | $0.50420 | $126.05 |
| 500 | $0.47706 | $238.53 |
| 1,000 | $0.45240 | $452.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.43203 | $2,160.15 |
| 10,000 | $0.41345 | $4,134.50 |
| 15,000 | $0.40358 | $6,053.70 |
| 25,000 | $0.39831 | $9,957.75 |
| 35,000 | $0.36246 | $12,686.10 |

