
MBB02070C3304FC100 | |
|---|---|
DigiKey Part Number | 56-MBB02070C3304FC100CT-ND - Cut Tape (CT) 56-MBB02070C3304FC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C3304FC100 |
Description | RES 3.3M OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3.3 MOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.78000 | $2.78 |
| 10 | $2.29500 | $22.95 |
| 25 | $2.13040 | $53.26 |
| 50 | $2.01280 | $100.64 |
| 100 | $1.90340 | $190.34 |
| 250 | $1.77072 | $442.68 |
| 500 | $1.68070 | $840.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.71141 | $1,711.41 |
| 2,000 | $1.63331 | $3,266.62 |
| 3,000 | $1.59162 | $4,774.86 |
| 5,000 | $1.54312 | $7,715.60 |
| 7,000 | $1.51348 | $10,594.36 |
| 10,000 | $1.48400 | $14,840.00 |
| 12,000 | $1.46966 | $17,635.92 |
| 24,000 | $1.41947 | $34,067.28 |
| 25,000 | $1.41670 | $35,417.50 |

