3.3M Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C3304FC100

DigiKey Part Number
56-MBB02070C3304FC100CT-ND - Cut Tape (CT)
56-MBB02070C3304FC100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C3304FC100
Description
RES 3.3M OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3.3 MOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.78000$2.78
10$2.29500$22.95
25$2.13040$53.26
50$2.01280$100.64
100$1.90340$190.34
250$1.77072$442.68
500$1.68070$840.35
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.71141$1,711.41
2,000$1.63331$3,266.62
3,000$1.59162$4,774.86
5,000$1.54312$7,715.60
7,000$1.51348$10,594.36
10,000$1.48400$14,840.00
12,000$1.46966$17,635.92
24,000$1.41947$34,067.28
25,000$1.41670$35,417.50
Manufacturers Standard Package