
MBB02070C2490FCT00 | |
|---|---|
DigiKey Part Number | BC4458CT-ND - Cut Tape (CT) BC4458TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C2490FCT00 |
Description | RES 249 OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C2490FRP00 | Vishay Beyschlag/Draloric/BC Components | 271,547 | BC249ZCT-ND | $0.90000 | Parametric Equivalent |
| MRS25000C2490FCT00 | Vishay Beyschlag/Draloric/BC Components | 3,614 | BC4087CT-ND | $1.81000 | Parametric Equivalent |
| MRS25000C2490FRP00 | Vishay Beyschlag/Draloric/BC Components | 11,354 | PPC249ZCT-ND | $2.06000 | Parametric Equivalent |
| CMF55249R00FHEA | Vishay Dale | 5,064 | CMF249HWCT-ND | $4.60000 | Parametric Equivalent |
| CMF55249R00FHEB | Vishay Dale | 1,332 | CMF249HFCT-ND | $5.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.15100 | $11.51 |
| 25 | $0.97000 | $24.25 |
| 50 | $0.85660 | $42.83 |
| 100 | $0.75970 | $75.97 |
| 250 | $0.65244 | $163.11 |
| 500 | $0.58538 | $292.69 |
| 1,000 | $0.52848 | $528.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.42696 | $2,134.80 |
| 10,000 | $0.39376 | $3,937.60 |
| 15,000 | $0.37670 | $5,650.50 |
| 25,000 | $0.35741 | $8,935.25 |
| 35,000 | $0.34591 | $12,106.85 |
| 50,000 | $0.33468 | $16,734.00 |

