
CMF55249R00FHEB | |
|---|---|
DigiKey Part Number | CMF249HFTR-ND - Tape & Reel (TR) CMF249HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55249R00FHEB |
Description | RES 249 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55249R00FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.59000 | $5.59 |
| 10 | $3.63400 | $36.34 |
| 25 | $3.09120 | $77.28 |
| 50 | $2.75260 | $137.63 |
| 100 | $2.46480 | $246.48 |
| 250 | $2.14780 | $536.95 |
| 500 | $1.94932 | $974.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.78078 | $1,780.78 |
| 2,000 | $1.63756 | $3,275.12 |
| 3,000 | $1.56395 | $4,691.85 |
| 5,000 | $1.48069 | $7,403.45 |
| 7,000 | $1.43107 | $10,017.49 |
| 10,000 | $1.38259 | $13,825.90 |

