
MBB02070C2430FCT00 | |
---|---|
DigiKey Part Number | BC4456CT-ND - Cut Tape (CT) BC4456TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C2430FCT00 |
Description | RES 243 OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 243 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.80000 | $1.80 |
10 | $1.11900 | $11.19 |
25 | $0.94440 | $23.61 |
50 | $0.83480 | $41.74 |
100 | $0.73930 | $73.93 |
250 | $0.63556 | $158.89 |
500 | $0.57036 | $285.18 |
1,000 | $0.51481 | $514.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.42423 | $2,121.15 |
10,000 | $0.39125 | $3,912.50 |
15,000 | $0.37430 | $5,614.50 |
25,000 | $0.35513 | $8,878.25 |
35,000 | $0.34370 | $12,029.50 |
50,000 | $0.33254 | $16,627.00 |
60,000 | $0.32719 | $19,631.40 |
120,000 | $0.30881 | $37,057.20 |
125,000 | $0.30782 | $38,477.50 |