2.21k Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C2211FC100

DigiKey Part Number
BC3683CT-ND - Cut Tape (CT)
BC3683TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C2211FC100
Description
RES 2.21K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.21 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 657
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.55000$2.55
10$2.11000$21.10
25$1.95760$48.94
50$1.84740$92.37
100$1.74650$174.65
250$1.62480$406.20
500$1.54170$770.85
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.56929$1,569.29
2,000$1.29048$2,580.96
3,000$1.25409$3,762.27
Manufacturers Standard Package