0.22 Ohm 5%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C2207JCT00

DigiKey Part Number
BC3676CT-ND - Cut Tape (CT)
BC3676TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C2207JCT00
Description
RES 0.22 OHM 0.6W 5% AXIAL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
220 mOhms ±5% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 786
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.22000$1.22
10$0.99500$9.95
25$0.92360$23.09
50$0.87300$43.65
100$0.82480$82.48
250$0.76624$191.56
500$0.72562$362.81
1,000$0.68882$688.82
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.65996$3,299.80
10,000$0.57494$5,749.40
120,000$0.55884$67,060.80
125,000$0.55790$69,737.50
Manufacturers Standard Package