Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBB02070C2102FRP00 | |
|---|---|
DigiKey Part Number | BC21.0KZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBB02070C2102FRP00 |
Description | RES 21K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 21 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C2102DRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C2102DRP00-ND | $0.51031 | Parametric Equivalent |
| MBB02070C2102FCT00 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C2102FCT00-ND | $0.34754 | Parametric Equivalent |
| MBB02070D2102DC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070D2102DC100-ND | $1.90385 | Parametric Equivalent |
| MBB0207CC2102FC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB0207CC2102FC100-ND | $4.02656 | Parametric Equivalent |
| MRS25000C2102FC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MRS25000C2102FC100-ND | $1.41747 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.35773 | $1,788.65 |




